AmphenolCS3106A-14S-2S(116)Conector circular
Conn Cylindrical Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder Cup | |
| 14S-2 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 28.52 | |
| 37.28 |
This mil-dtl-5015 circular CS3106A-14S-2S(116) connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 14S-2. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 37.28 mm long with a diameter of 28.52 mm. It uses the solder cup termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

