AmphenolCS3106A-12S-55SConector circular
Conn Cylindrical Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Solder Cup | |
| 12S-55 | |
| 0-22 | |
| No | |
| Copper Alloy/Constantan | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 25.27 | |
| 37.28 |
By using this mil-dtl-5015 circular CS3106A-12S-55S connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. Its shell size is 12S-55. It has a plug type gender. This socket type connector's 2 contacts that are made out of copper alloy/constantan and plated with silver. It uses the solder cup termination method. This product is 37.28 mm long with a diameter of 25.27 mm. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

