AmphenolCS3102A-20-8PConector circular

Conn Cylindrical Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port

This mil-dtl-5015 circular CS3102A-20-8P connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 20-8. This RCP connector's 6 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 38.91 mm long, 38.1 mm tall and 38.1 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.