AmphenolCS3102A-24-59PConector circular
Conn Cylindrical Circular PIN 14 POS Solder Cup ST Box Mount 14 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 14 | |
| 14 | |
| PIN | |
| Solder Cup | |
| 24-59 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 38.88 | |
| 44.45 | |
| 44.45 |
This mil-dtl-5015 circular CS3102A-24-59P connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. This RCP connector's 14 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 24-59. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.88 mm long, 44.45 mm tall and 44.45 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
