AmphenolCS3102A-22-8SConector circular
Conn Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Solder | |
| 22-8 | |
| No | |
| Copper Alloy | |
| Silver | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| 1750VDC|1250VAC | |
| -55 | |
| 125 | |
| 38.91 | |
| 41.27 | |
| 41.27 |
Use this mil-dtl-5015 circular CS3102A-22-8S connector from Amphenol to connect peripherals to your device. Its shell size is 22-8. It has a straight body orientation. This socket type connector's 2 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.91 mm long, 41.27 mm tall and 41.27 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
