AmphenolCS3102A-18-8S(025)Conector circular

Conn Cylindrical Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port

Create a connection with your cylindrical cable housing using this cylindrical circular CS3102A-18-8S(025) connector from Amphenol. Its shell size is 18-8. This socket type connector's 8 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It has a straight body orientation. This product is 38.91 mm long, 34.92 mm tall and 34.92 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.