Un 10-25% de rebaja
BournsCS160808-2R7KMontaje superficial de inductores
Inductor RF Chip Shielded Multi-Layer 2.7uH 10% 10MHz 50Q-Factor Ferrite 0.05A 1Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 2.7u | |
| 10% | |
| 10M | |
| 0.05 | |
| 1 | |
| 50(Typ) | |
| 10M | |
| 40M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This rf chip CS160808-2R7K surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 50m A with a maximum resistance of 1 Ohm. It has an inductance of 2.7u H. It has a tolerance of 10%. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This device utilizes multi-layer technology. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 40M Hz.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

