VishayCRCW2512120RJNTGEnsamble fijo de resistor en una sola superficie

Res Thick Film 2512 120 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

The CRCW2512120RJNTG fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This part has a power rating of 1 W. This product has a resistance value of 120 Ohm. Its temperature coefficient is ±200 ppm/°C. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 6.3 mm long, 0.6 mm tall and 3.15 mm deep. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.1081
    1. 2000+$0.1081

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.