Un 10-25% de rebaja
VishayCRCW2512100KFKTGEnsamble fijo de resistor en una sola superficie
Res Thick Film 2512 100K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 100K | |
| 1% | |
| 500 | |
| No | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Conformal Coated | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.3 | |
| 3.15 | |
| 0.6 | |
| 0.0405 | |
| ±0.2 | |
| ±0.15 | |
| ±0.1 | |
| Surface Mount |
The CRCW2512100KFKTG fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This part has a power rating of 1 W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 6.3 mm long, 0.6 mm tall and 3.15 mm deep. It has a tolerance of 1%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

