VishayCRCW201035R7FKEFEnsamble fijo de resistor en una sola superficie

Res Thick Film 2010 35.7 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive

Use this CRCW201035R7FKEF fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 35.7 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.0303
    1. 4000+$0.0303

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.