VishayCRCW1218200RFKTKEnsamble fijo de resistor en una sola superficie

Res Thick Film 1218 200 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200

The CRCW1218200RFKTK fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 200 Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.55 mm tall and 4.6 mm deep. The CRCW1218200RFKTK part has a wide terminal termination style. This device is made with thick film technology. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.1577
    1. 4000+$0.1577

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.