VishayCRCW12103R30FKEAEnsamble fijo de resistor en una sola superficie

Res Thick Film 1210 3.3 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive

This is a CRCW12103R30FKEA fixed single surface-mount resistor from Vishay. This product has a resistance value of 3.3 Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.55 mm tall and 2.5 mm deep. This device is made with thick film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.0238
    1. 5000+$0.0238

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.