Un 25-50% de rebaja

VishayCRCW121015R0JNEAEnsamble fijo de resistor en una sola superficie

Res Thick Film 1210 15 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a CRCW121015R0JNEA fixed single surface-mount resistor from Vishay. This product has a resistance value of 15 Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.55 mm tall and 2.5 mm deep. It has a tolerance of 5%. This device is made with thick film technology.

Import TariffMay apply to this part

4,904 piezas: Se puede enviar en 2 días

    Total$0.01Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2312+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      1
      Maximum Of:
      4904
      Country Of origin:
      Israel
         
      • Price: $0.0059
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2312+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Israel
      • In Stock: 4,904 piezas
      • Price: $0.0059

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.