Un 25-50% de rebaja
VishayCRCW12061R27FKEAHPEnsamble fijo de resistor en una sola superficie
Res Thick Film 1206 1.27 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 1.27 | |
| 1% | |
| 200 | |
| No | |
| 0.75 (3/4) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Conformal Coated | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.1 | |
| 1.6 | |
| 0.5 | |
| 0.01 | |
| Surface Mount |
The CRCW12061R27FKEAHP fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This durable part has a power rating of Fixed W. This product has a resistance value of LDO Ohm. Its temperature coefficient is 5.5 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 0.12@150mA|0.24@300mA mm tall. The CRCW12061R27FKEAHP part has a positive termination style. This part has an operating temperature of 0.048 °C. It is reliable with a failure rate grade of 1.8 to 10.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

