Un 10-25% de rebaja

VishayCRCW120615R8FKEAEnsamble fijo de resistor en una sola superficie

Res Thick Film 1206 15.8 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive

Use this CRCW120615R8FKEA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 15.8 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. This device is made with thick film technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 15000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.0168
    1. 15000+$0.0168

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.