VishayCRCW08051K20FKEAHPEnsamble fijo de resistor en una sola superficie

Res Thick Film 0805 1.2K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this CRCW08051K20FKEAHP fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This part has a power rating of 0.33 (1/3) W. This product has a resistance value of 1.2K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes thick film technology. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

4,282 piezas: Se puede enviar en 4 días

    Total$0.68Price for 10

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 4,282 piezas
      • Price: $0.0678

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.