Un 10-25% de rebaja

VishayCRCW06039K53FKTAEnsamble fijo de resistor en una sola superficie

Res Thick Film 0603 9.53K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a CRCW06039K53FKTA fixed single surface-mount resistor from Vishay. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 9.53K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep.

Import TariffMay apply to this part

1,340 piezas: Se puede enviar en 2 días

    Total$0.00Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1904+
      Manufacturer Lead Time:
      14 semanas
      Minimum Of :
      1
      Maximum Of:
      1340
      Country Of origin:
      Israel
         
      • Price: $0.0021
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1904+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      Israel
      • In Stock: 1,340 piezas
      • Price: $0.0021

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.