VishayCRCW0603383KFKEAEnsamble fijo de resistor en una sola superficie

Res Thick Film 0603 383K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The CRCW0603383KFKEA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 383K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. This device is made with thick film technology.

Import TariffMay apply to this part

Total en Stock: 58,617 piezas

Regional Inventory: 15,000

    Total$11.50Price for 5000

    15,000 en existencias: Se puede enviar mañana

    • (5000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2450+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Taiwán
      • In Stock: 15,000 piezas
      • Price: $0.0023
    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2331+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      Israel
      • In Stock: 43,617 piezas
      • Price: $0.0027

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.