Un 25-50% de rebaja
VishayCRCW060324K0FKEAHPEnsamble fijo de resistor en una sola superficie
Res Thick Film 0603 24K Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 24K | |
| 1% | |
| 75 | |
| No | |
| 0.33 (1/3) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Conformal Coated | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.6 | |
| 0.85 | |
| 0.45 | |
| 0.002 | |
| Surface Mount |
This is a CRCW060324K0FKEAHP fixed single surface-mount resistor from Vishay. This part has a power rating of 3 W. This device utilizes feed-through terminal block technology. This product is Polyamide mm deep. It is reliable with a failure rate grade of G DIN Rail|T DIN Rail. The CRCW060324K0FKEAHP part has a 41 termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

