VishayCRCW040220K0FKEDHPEnsamble fijo de resistor en una sola superficie
Res Thick Film 0402 20K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 20K | |
| 1% | |
| 50 | |
| No | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Conformal Coated | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.5 | |
| 0.3 | |
| 0.00065 | |
| Surface Mount |
Use this CRCW040220K0FKEDHP fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This dependable part has a power rating of 3 W. This device utilizes terminal block technology. This product is Polyamide mm deep. The CRCW040220K0FKEDHP part has a 24 termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

