VishayCRCW02012K32FKEDEnsamble fijo de resistor en una sola superficie

Res Thick Film 0201 2.32K Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD T/R

Use this CRCW02012K32FKED fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 2.32K Ohm. This durable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 10000 Minimum 50000
  • Manufacturer Lead Time:
    16 semanas
    • Price: $0.0228
    1. 50000+$0.0228

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.