VishayCRCW0201180RFNEDEnsamble fijo de resistor en una sola superficie

Res Thick Film 0201 180 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

This is a CRCW0201180RFNED fixed single surface-mount resistor from Vishay. This product has a resistance value of 180 Ohm. This dependable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 10000 Minimum 50000
  • Manufacturer Lead Time:
    16 semanas
    • Price: $0.0045
    1. 50000+$0.0045

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.