| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8533.21.00.30 |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 100K |
| Tolerance | 1% |
| Maximum Voltage Rating (V) | 15 |
| Current Sensing | No |
| Power Rating (W) | 0.031 (1/32) |
| Technology | Thick Film |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Temperature Coefficient (ppm/°C) | ±250 |
| Temperature Range @ Derated Power (°C) | 70 to 125 |
| Special Features | Very Small Standard Size|Low Tolerance |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Anti-Sulfurated | No |
| Case Size | 01005 |
| Termination Style | Pad |
| Number of Terminals | 2 |
| Package Type | SMD |
| Package Shape | Rectangular |
| Package/Case | 01005 |
| Product Length (mm) | 0.4 |
| Product Depth (mm) | 0.2 |
| Product Height (mm) | 0.13 |
| Product Weight (g) | 0.00007 |
| Length Tolerance (mm) | ±0.02 |
| Depth Tolerance (mm) | ±0.02 |
| Height Tolerance (mm) | ±0.02 |
| Mounting | Surface Mount |