Un 50-75% de rebaja

VishayCRA06S08375R0FTARedes y matrices del resistor

Res Thick Film Array 75 Ohm 1% ±100ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R

By combining multiple resistors into a single chip, the CRA06S08375R0FTA resistor array, developed by Vishay, can help you save space and power in your circuit design. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 75 Ohm. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. The CRA06S08375R0FTA part has a convex termination style. This product's terminal pitch is 0.8 mm. This device utilizes thick film technology. This product is 3.2 mm long, 0.5 mm tall and 1.5 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

5 piezas: Se puede enviar en 2 días

This item has been discontinued

    Total$0.01Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1903+
      Manufacturer Lead Time:
      99 semanas
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      Israel
         
      • Price: $0.0053
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1903+
      Manufacturer Lead Time:
      99 semanas
      Country Of origin:
      Israel
      • In Stock: 5 piezas
      • Price: $0.0053

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.