VishayCRA06S0832K20FTARedes y matrices del resistor

Res Thick Film Array 2.2K Ohm 1% ±100ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R

Are you looking for a power-saving component that can be implemented in your circuit design? Vishay brings you their CRA06S0832K20FTA resistor array, essentially an IC chip with multiple resistors built in. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 2.2K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product's terminal pitch is 0.8 mm. This device utilizes thick film technology. It has a tolerance of 1%. This product is 3.2 mm long, 0.5 mm tall and 1.5 mm deep. The CRA06S0832K20FTA part has a convex termination style. This part has an operating temperature of -55 to 155 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.