VishayCRA06S08322R1FTARedes y matrices del resistor

Res Thick Film Array 22.1 Ohm 1% ±100ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R

Create more space in your circuit design by using this CRA06S08322R1FTA resistor array developed by Vishay that packs multiple resistors into one IC chip. This product's 4 resistors have a value of 22.1 Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes thick film technology. It has a tolerance of 1%. This product's terminal pitch is 0.8 mm. This product is 3.2 mm long, 0.5 mm tall and 1.5 mm deep. The CRA06S08322R1FTA part has a convex termination style. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

5 piezas: Se puede enviar mañana

This item has been discontinued

    Total$0.04Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1733+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Israel
      • In Stock: 5 piezas
      • Price: $0.0384

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.