SumidaCR75NP-330KCMontaje superficial de inductores
Inductor Power Unshielded Drum Core 33uH 10% 2.52MHz Ferrite 1.2A 0.13Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 33u | |
| 10% | |
| 2.52M | |
| 1.2 | |
| 1.2 | |
| 0.13 | |
| 15M(Typ) | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 8.1 | |
| Surface Mount | |
| 7.3 | |
| 5.5 |
This power CR75NP-330KC surface mount inductor from Sumida Corporation is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 15M(Typ) Hz. This device utilizes drum core technology. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 130m Ohm. This product is 8.1 mm long, 5.5 mm tall and 7.3 mm deep. It has an inductance of 33u H.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

