SumidaCR54NP-5R6MCMontaje superficial de inductores
Inductor Power Unshielded Drum Core 5.6uH 20% 7.96MHz Ferrite 2.48A 0.0494Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 5.6u | |
| 20% | |
| 7.96M | |
| 2.48 | |
| 2.48 | |
| 0.0494 | |
| 20.8M(Typ) | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 6.1 | |
| Surface Mount | |
| 5.6 | |
| 4.85 |
This power CR54NP-5R6MC surface mount inductor from Sumida Corporation is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 6.1 mm long, 4.85 mm tall and 5.6 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 2.48 A with a maximum resistance of 49.4m Ohm. This device is made with drum core technology. It has an inductance of 5.6u H. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 20.8M(Typ) Hz.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

