SumidaCR54NP-180MCMontaje superficial de inductores
Inductor Power Unshielded Drum Core 18uH 20% 2.52MHz Ferrite 1.23A 0.15Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 18u | |
| 20% | |
| 2.52M | |
| 1.23 | |
| 1.23 | |
| 0.15 | |
| 23.3M(Typ) | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 6.1 | |
| Surface Mount | |
| 5.6 | |
| 4.85 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power CR54NP-180MC surface mount inductor from Sumida Corporation is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 100 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes drum core technology. This product is 6.1 mm long, 4.85 mm tall and 5.6 mm deep. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 23.3M(Typ) Hz. This SMD inductor has a maximum DC current of 1.23 A with a maximum resistance of 150m Ohm. It has a tolerance of 20%. It has an inductance of 18u H.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

