BournsCR0805-FX-35R7ELFEnsamble fijo de resistor en una sola superficie

Res Thick Film 0805 35.7 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R

This is a CR0805-FX-35R7ELF fixed single surface-mount resistor from Bourns. This product has a resistance value of 35.7 Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This device is made with thick film technology.

No Stock Available

Quantity Increments of 5000 Minimum 25000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.0052
    1. 25000+$0.0052
    2. 30000+$0.0051
    3. 50000+$0.0050
    4. 75000+$0.0049
    5. 100000+$0.0048

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.