BournsCR0805-FX-1501ELFEnsamble fijo de resistor en una sola superficie

Res Thick Film 0805 1.5K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R

Use this CR0805-FX-1501ELF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This product has a resistance value of 1.5K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes thick film technology.

Import TariffMay apply to this part

Total en Stock: 105,005 piezas

Regional Inventory: 45,005

    Total$0.02Price for 5

    45,005 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2314+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      5
      Maximum Of:
      4999
      Country Of origin:
      Taiwán
         
      • Price: $0.0038
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2314+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Taiwán
      • In Stock: 5 piezas
      • Price: $0.0038
    • (5000)

      Se puede enviar mañana

      Increment:
      5000
      Ships from:
      Estados Unidos de América
      Date Code:
      2507+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Taiwán
      • In Stock: 45,000 piezas
      • Price: $0.0036
    • (5000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2419+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      Taiwán
      • In Stock: 60,000 piezas
      • Price: $0.0024

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.