BournsCR0603-JW-100ELFEnsamble fijo de resistor en una sola superficie

Res Thick Film 0603 10 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R

This is a CR0603-JW-100ELF fixed single surface-mount resistor from Bourns. This product has a resistance value of 10 Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device is made with thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

7 piezas: Se puede enviar mañana

    Total$0.00Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1833+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      Taiwán
         
      • Price: $0.0007
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1833+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Taiwán
      • In Stock: 7 piezas
      • Price: $0.0007

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.