Un 10-25% de rebaja

BournsCR0603-FX-4021ELFEnsamble fijo de resistor en una sola superficie

Res Thick Film 0603 4.02K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

The CR0603-FX-4021ELF fixed single surface-mount resistor from Bourns makes it easy to add resistors to your circuit board. This product has a resistance value of 4.02K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

Import TariffMay apply to this part

Total en Stock: 137,380 piezas

Regional Inventory: 17,380

    Total$0.02Price for 1

    17,380 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2053+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      Taiwán
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2053+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Taiwán
      • In Stock: 12,380 piezas
      • Price: $0.0160
    • (5000)

      Se puede enviar mañana

      Increment:
      5000
      Ships from:
      Estados Unidos de América
      Date Code:
      2247+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Taiwán
      • In Stock: 5,000 piezas
      • Price: $0.002
    • (5000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2515+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      Taiwán
      • In Stock: 120,000 piezas
      • Price: $0.0019

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.