BournsCR0603-FX-1270ELFEnsamble fijo de resistor en una sola superficie

Res Thick Film 0603 127 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

This is a CR0603-FX-1270ELF fixed single surface-mount resistor from Bourns. This product has a resistance value of 127 Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.

692 piezas: Se puede enviar en 2 días

    Total$0.01Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2210+
      Manufacturer Lead Time:
      40 semanas
      Country Of origin:
      Taiwán
      • In Stock: 692 piezas
      • Price: $0.0054

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.