BournsCR0402-FX-33R2GLFEnsamble fijo de resistor en una sola superficie

Res Thick Film 0402 33.2 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

Use this CR0402-FX-33R2GLF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This product has a resistance value of 33.2 Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

Import TariffMay apply to this part

30,650 piezas: Se puede enviar mañana

    Total$28.57Price for 10000

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1833+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      20408
      Maximum Of:
      9999
      Country Of origin:
      Taiwán
         
      • Price: $0.0014
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1833+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Taiwán
      • In Stock: 20,650 piezas
      • Price: $0.0014
    • (10000)

      Se puede enviar mañana

      Increment:
      10000
      Ships from:
      Estados Unidos de América
      Date Code:
      2446+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Taiwán
      • In Stock: 10,000 piezas
      • Price: $0.0012

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.