| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8531.80.90.41 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Type | Buzzer |
| Technology | Piezo |
| Maximum Resonant Frequency (Hz) | 4000(Typ) |
| Minimum Sound Pressure (dBA) | 78dB |
| Tone Mode | Pulse |
| Minimum Operating Supply Voltage | 1Vp-p |
| Typical Operating Supply Voltage | 5Vp-p |
| Maximum Operating Supply Voltage | 25Vp-p |
| Maximum Supply Current (mA) | 5 |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 0.4 |
| Product Length (mm) | 12 |
| Product Depth (mm) | 12 |
| Product Height (mm) | 3 |