Un 50-75% de rebaja
onsemiCPH3348-TL-WMOSFETs
Trans MOSFET P-CH 12V 3A 3-Pin CPH T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 12 | |
| ±10 | |
| 3 | |
| 70@4.5V | |
| 5.6@4.5V | |
| 405@6V | |
| 1000 | |
| 50 | |
| 80 | |
| 41 | |
| 8.8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | CPH |
| 3 | |
| Lead Shape | Gull-wing |
This CPH3348-TL-W power MOSFET from ON Semiconductor can not only be used for amplifying electronic signals but also for switching between electronic signals. This F channel MOSFET transistor operates in terminal block mode.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
