TDK-Lambda AmericasCPFE1000F-28Suministro de energía de AC a CC
AC/DC Power Supply Single-OUT 28V 36A 1000W Medical
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 28 | |
| 36 | |
| 1000 | |
| 90 | |
| 265 | |
| 4242VDC | |
| 56mV | |
| 56mV | |
| 13.6 | |
| 47 to 440 | |
| ±2 | |
| 88(Typ) | |
| Binding Post | |
| No | |
| 1% | |
| No | |
| -40 | |
| 85 | |
| Mounting | Chassis |
| Package Height | 61 mm |
| Package Width | 190 mm |
| Package Length | 270 mm |
This CPFE1000F-28 AC to DC power supply from TDK-Lambda safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 28 V and maximum output power of 1000 W. This part's single output can handle a current up to 36 A. This part has a temperature range of -40 °C to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

