VishayCPF3R15000GNE14Resistor sujeto a orificio pasante simple
Res Metal Film 0.15 Ohm 2% 3W ±200ppm/°C Conformal Coated AXL Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| CPF3R15000GNE14 | |
| Automotive | No |
| PPAP | No |
| 150m | |
| 2% | |
| 500 | |
| 3 | |
| Metal Film | |
| -65 | |
| 230 | |
| ±200 | |
| 70 to 230 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4.57 | |
| 14.1 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CPF3R15000GNE14 fixed single through-hole resistor, developed by Vishay. This part has a power rating of 3 W. This product has a resistance value of 150m Ohm. Its temperature coefficient is ±200 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. The CPF3R15000GNE14 part has an axial termination style. This part has an operating temperature of -65 to 230 °C. This product is 16.51 mm long. This device is made with metal film technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

