VishayCPF3R10000FNB14Resistor sujeto a orificio pasante simple
Res Metal Film 0.1 Ohm 1% 3W ±200ppm/°C Conformal Coated AXL Bulk
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 100m | |
| 1% | |
| 500 | |
| 3 | |
| Metal Film | |
| -65 | |
| 230 | |
| ±200 | |
| 70 to 230 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4.57 | |
| 16.51 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CPF3R10000FNB14 fixed single through-hole resistor from Vishay could be of use in your design. This dependable part has a power rating of 3 W. This product has a resistance value of 100m Ohm. Its temperature coefficient is ±200 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 230 °C. It has a tolerance of 1%. This device utilizes metal film technology. The CPF3R10000FNB14 part has an axial termination style. This product is 16.51 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

