VishayCPF23K0000JKE14Resistor sujeto a orificio pasante simple
Res Metal Film 3K Ohm 5% 2W ±100ppm/°C Conformal Coated AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 3K | |
| 5% | |
| 350 | |
| 2 | |
| Metal Film | |
| -65 | |
| 230 | |
| ±100 | |
| 70 to 230 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 3.68 | |
| 8.74 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
Look no further than Vishay's CPF23K0000JKE14 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 3K Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal film technology. The CPF23K0000JKE14 part has an axial termination style. This part has an operating temperature of -65 to 230 °C. This product is 10.8 mm long. It has a tolerance of 5%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

