VishayCPF22K2000FKE14Resistor sujeto a orificio pasante simple

Res Metal Film 2.2K Ohm 1% 2W ±100ppm/°C Silicone AXL Bulk

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their CPF22K2000FKE14 fixed single through-hole resistor. This product has a resistance value of 2.2K Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This device is made with metal film technology. This part has an operating temperature of -65 to 230 °C. This product is 10.8 mm long. The CPF22K2000FKE14 part has an axial termination style.

1,000 piezas: Se puede enviar en 3 días

    Total$938.90Price for 100

    • (100)

      Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 1,000 piezas
      • Price: $9.389

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.