VishayCPF2150R00FKE14Resistor sujeto a orificio pasante simple
Res Metal Film 150 Ohm 1% 2W ±100ppm/°C Conformal Coated AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 150 | |
| 1% | |
| 350 | |
| 2 | |
| Metal Film | |
| -65 | |
| 230 | |
| ±100 | |
| 70 to 230 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 3.68 | |
| 10.8 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this CPF2150R00FKE14 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 150 Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal film technology. This part has an operating temperature of -65 to 230 °C. The CPF2150R00FKE14 part has an axial termination style. This product is 10.8 mm long. It has a tolerance of 1%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

