VishayCPF110R000FHE14Resistor sujeto a orificio pasante simple
Res Metal Film 10 Ohm 1% 1W ±50ppm/°C Conformal Coated AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| 1% | |
| 250 | |
| 1 | |
| Metal Film | |
| -65 | |
| 230 | |
| ±50 | |
| 70 to 230 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.29 | |
| 7.87 | |
| 0.64 | |
| 38.1 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the CPF110R000FHE14 fixed single through-hole resistor from Vishay can offer you a solution. This part has a power rating of 1 W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The CPF110R000FHE14 part has an axial termination style. This product is 7.87 mm long. It has a tolerance of 1%. This device is made with metal film technology. This part has an operating temperature of -65 to 230 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

