TE ConnectivityCPF0402B54K9E1Ensamble fijo de resistor en una sola superficie

Res Thin Film 0402 54.9K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200

This is a CPF0402B54K9E1 fixed single surface-mount resistor from TE Connectivity. This dependable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 54.9K Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with thin film technology. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    15 semanas
    • Price: $0.2290
    1. 1+$0.2290
    2. 10000+$0.2254
    3. 20000+$0.2217
    4. 50000+$0.2134
    5. 100000+$0.1986

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.