| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8531.80.90.41 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Type | Transducer |
| Technology | Piezo |
| Maximum Resonant Frequency (Hz) | 800(Typ) |
| Minimum Sound Pressure (dBA) | 80dB |
| Typical Operating Supply Voltage | 10Vp-p |
| Maximum Operating Supply Voltage | 40Vp-p |
| Maximum Supply Current (mA) | 10 |
| Mounting | Flange Mount |
| Termination Method | Wire Lead |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 80 |
| Packaging | Box |
| Product Length (mm) | 60.8 |
| Product Depth (mm) | 44 |
| Product Height (mm) | 14 |