| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Obsolete |
| Código HTS | 8541.10.00.70 |
| Automotive | No |
| PPAP | No |
| Type | TVS |
| Configuration | Single |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 1 |
| Maximum Working Voltage (V) | 5 |
| Maximum Clamping Voltage (V) | 15 |
| Maximum Reverse Leakage Current (uA) | 2 |
| Peak Pulse Power Dissipation (W) | 75 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 0.85(Max) |
| Package Length | 1.35(Max) |
| PCB changed | 2 |
| Supplier Package | Case 0503 |
| Pin Count | 2 |