Murata Power SolutionsCPCI200A-1CSuministro de energía de AC a CC
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 25A/30A/5A/1A 200W 47-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 4 | |
| Fixed | |
| 5|3.3|12|-12 | |
| 25|30|5|1 | |
| 200 | |
| 90 | |
| 264 | |
| 3.5(rms) | |
| 47 to 63 | |
| 81 | |
| No | |
| Yes | |
| No | |
| 0 | |
| 50 | |
| 620 | |
| Mounting | Chassis |
| Package Height | 128.7 mm |
| Package Width | 20.3(Max) mm |
| Package Length | 185.98 mm |
| PCB changed | 47 |
| 47 |
This CPCI200A-1C AC to DC power supply from Murata Power Solutions converts an alternating current source to a direct current supply. It has a voltage of 5|3.3|12|-12 V and maximum output power of 200 W. This part's 4 outputs can handle a current up to 25|30|5|1 A.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

