Un 50-75% de rebaja
VishayCPCF0582K00JE32Resistor sujeto a orificio pasante simple
Res Metal Film 82K Ohm 5% 5W ±50ppm/°C Ceramic Steatite RDL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 82K | |
| 5% | |
| 5 | |
| Metal Film | |
| -65 | |
| 225 | |
| ±50 | |
| 70 to 225 | |
| No | |
| Yes | |
| Ceramic Steatite | |
| Radial | |
| 2 | |
| 5 | |
| Not Formed | |
| Bulk | |
| Rectangular | |
| 13 | |
| 8.99 | |
| 25.48 | |
| 6.9 | |
| 0.81 | |
| 4.5 | |
| 25.48 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CPCF0582K00JE32 fixed single through-hole resistor, developed by Vishay. This part has a power rating of 5 W. This product has a resistance value of 82K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. This part has an operating temperature of -65 to 225 °C. This product's terminal pitch is 5 mm. The CPCF0582K00JE32 part has a radial termination style. This device utilizes metal film technology. This product is 13 mm long, 25.48 mm tall and 8.99 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

