| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Dual Drain | |
| Depletion | |
| N | |
| 1 | |
| 415 | |
| ±20 | |
| 0.005 | |
| 14000@0.35V | |
| 300(Max)@0V | |
| 2500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.68 |
| Package Width | 3.51 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Thanks to Ixys Corporation, both your amplification and switching needs can be taken care of with one component: the CPC5603CTR power MOSFET. Its maximum power dissipation is 2500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes dmos technology. This N channel MOSFET transistor operates in depletion mode. This MOSFET transistor has an operating temperature range of -40 °C to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

